



696212001002 | |
|---|---|
DigiKey Part Number | 732-11381-ND |
Manufacturer | |
Manufacturer Product Number | 696212001002 |
Description | SHOCKSAFE FUSEHOLDERS - PANEL - |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 696212001002 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Finish Tin Nickel |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 34,99600 Kč | 349,96 Kč |
| 50 | 33,22700 Kč | 1 661,35 Kč |
| 100 | 29,66070 Kč | 2 966,07 Kč |
| 250 | 26,09356 Kč | 6 523,39 Kč |
| 500 | 21,33852 Kč | 10 669,26 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |











