Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
696105003002
696105003002

696105003002

DigiKey Part Number
732-11373-ND
Manufacturer
Manufacturer Product Number
696105003002
Description
FUSEHOLDER BLOCKS - PCB - CLIP C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
696105003002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1013,01900 Kč130,19 Kč
5012,35520 Kč617,76 Kč
10011,02600 Kč1 102,60 Kč
2509,69604 Kč2 424,01 Kč
5007,92212 Kč3 961,06 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč