Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
696101000002
696101000002

696101000002

DigiKey Part Number
732-11370-ND
Manufacturer
Manufacturer Product Number
696101000002
Description
FUSEHOLDER BLOCKS - PCB - CLIP C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
696101000002 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Box
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Tin Nickel
For Use With/Related Products
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 125
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1012,80500 Kč128,05 Kč
5012,14620 Kč607,31 Kč
10010,83860 Kč1 083,86 Kč
2509,53012 Kč2 382,53 Kč
5007,78660 Kč3 893,30 Kč
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč