693061010911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
693061010911
693061010911
693061010911

693061010911

DigiKey Part Number
732-3816-2-ND - Tape & Reel (TR)
732-3816-1-ND - Cut Tape (CT)
732-3816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
693061010911
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693061010911 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
11 (9 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.112" (2.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,41000 Kč112,41 Kč
10109,88100 Kč1 098,81 Kč
5096,83000 Kč4 841,50 Kč
10092,40950 Kč9 240,95 Kč
20079,14800 Kč15 829,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40071,23320 Kč28 493,28 Kč
80065,36025 Kč52 288,20 Kč
Manufacturers Standard Package
Unit Price without VAT:112,41000 Kč
Unit Price with VAT:136,01610 Kč