
4840-6000-CP | |
|---|---|
DigiKey Part Number | 3M5471-ND |
Manufacturer | |
Manufacturer Product Number | 4840-6000-CP |
Description | CONN IC DIP SOCKET 40POS TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4840-6000-CP Models |
Category | Features Open Frame |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -25°C ~ 85°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 35.4µin (0.90µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 30 | 19,04533 Kč | 571,36 Kč |
| 50 | 18,36900 Kč | 918,45 Kč |
| 100 | 17,49340 Kč | 1 749,34 Kč |
| 250 | 16,39608 Kč | 4 099,02 Kč |
| 500 | 15,61286 Kč | 7 806,43 Kč |
| 1 000 | 14,86763 Kč | 14 867,63 Kč |
| 2 500 | 13,93688 Kč | 34 842,20 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |










