
693023010811 | |
|---|---|
DigiKey Part Number | 732-5956-2-ND - Tape & Reel (TR) 732-5956-1-ND - Cut Tape (CT) 732-5956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693023010811 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693023010811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Shielded | |
Height Above Board | 0.077" (1.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 46,61600 Kč | 466,16 Kč |
| 50 | 43,04600 Kč | 2 152,30 Kč |
| 100 | 39,68620 Kč | 3 968,62 Kč |
| 500 | 34,43672 Kč | 17 218,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,43686 Kč | 51 655,29 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |







