N-Channel 20 V 2.9A (Tj) 710mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2302DDS-T1-GE3

DigiKey Part Number
SI2302DDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2302DDS-T1-GE3CT-ND - Cut Tape (CT)
SI2302DDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2302DDS-T1-GE3
Description
MOSFET N-CH 20V 2.9A SOT23-3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.9A (Tj) 710mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
57mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
710mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,50400 Kč85,04 Kč
1005,44060 Kč544,06 Kč
5004,11308 Kč2 056,54 Kč
1 0003,68452 Kč3 684,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,13934 Kč9 418,02 Kč
6 0002,86458 Kč17 187,48 Kč
9 0002,72456 Kč24 521,04 Kč
15 0002,56719 Kč38 507,85 Kč
21 0002,47400 Kč51 954,00 Kč
30 0002,38342 Kč71 502,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč