Power Switch/Driver 1:1 P-Channel 200mA U-DFN2018-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP21510FM-7

DigiKey Part Number
AP21510FM-7DITR-ND - Tape & Reel (TR)
AP21510FM-7DICT-ND - Cut Tape (CT)
AP21510FM-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP21510FM-7
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 200mA U-DFN2018-6
Datasheet
 Datasheet
EDA/CAD Models
AP21510FM-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
2.7V ~ 5.5V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
200mA
Part Status
Active
Rds On (Typ)
95mOhm
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
U-DFN2018-6
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,94300 Kč49,43 Kč
254,38800 Kč109,70 Kč
1003,78320 Kč378,32 Kč
2503,49372 Kč873,43 Kč
5003,31894 Kč1 659,47 Kč
1 0003,17504 Kč3 175,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,99707 Kč8 991,21 Kč
6 0002,91004 Kč17 460,24 Kč
9 0002,86643 Kč25 797,87 Kč
15 0002,81812 Kč42 271,80 Kč
21 0002,78988 Kč58 587,48 Kč
30 0002,76273 Kč82 881,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč