
REG71050DDCR | |
|---|---|
DigiKey Part Number | 296-47352-2-ND - Tape & Reel (TR) 296-47352-1-ND - Cut Tape (CT) 296-47352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG71050DDCR |
Description | IC REG CHARGE PUMP 5V 60MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG71050DDCR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 25,48500 Kč | 254,85 Kč |
| 25 | 23,15800 Kč | 578,95 Kč |
| 100 | 20,59270 Kč | 2 059,27 Kč |
| 250 | 19,36892 Kč | 4 842,23 Kč |
| 500 | 18,63064 Kč | 9 315,32 Kč |
| 1 000 | 18,50717 Kč | 18 507,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,27315 Kč | 51 819,45 Kč |
| 6 000 | 16,90589 Kč | 101 435,34 Kč |
| 9 000 | 16,72201 Kč | 150 498,09 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |




