
D24V0S1U2TQ-7 | |
|---|---|
DigiKey Part Number | 31-D24V0S1U2TQ-7TR-ND - Tape & Reel (TR) 31-D24V0S1U2TQ-7CT-ND - Cut Tape (CT) 31-D24V0S1U2TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0S1U2TQ-7 |
Description | TVS DIODE 24VWM 36VC SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | D24V0S1U2TQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 360W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 2,67300 Kč | 267,30 Kč |
| 500 | 1,97424 Kč | 987,12 Kč |
| 1 000 | 1,74787 Kč | 1 747,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45929 Kč | 4 377,87 Kč |
| 6 000 | 1,31360 Kč | 7 881,60 Kč |
| 9 000 | 1,23928 Kč | 11 153,52 Kč |
| 15 000 | 1,15573 Kč | 17 335,95 Kč |
| 21 000 | 1,10622 Kč | 23 230,62 Kč |
| 30 000 | 1,05808 Kč | 31 742,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










