Image for VS-MBRA140TRPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRA140TRPBF

DigiKey Part Number
VS-MBRA140TRPBFTR-ND - Tape & Reel (TR)
VS-MBRA140TRPBFCT-ND - Cut Tape (CT)
VS-MBRA140TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MBRA140TRPBF
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
VS-MBRA140TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,05800 Kč100,58 Kč
1006,46320 Kč646,32 Kč
5004,91480 Kč2 457,40 Kč
1 0004,41525 Kč4 415,25 Kč
2 0003,99466 Kč7 989,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,36830 Kč25 262,25 Kč
15 0003,11372 Kč46 705,80 Kč
22 5002,98407 Kč67 141,57 Kč
37 5002,83839 Kč106 439,62 Kč
52 5002,75215 Kč144 487,88 Kč
75 0002,66835 Kč200 126,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč