
691242510004 | |
|---|---|
DigiKey Part Number | 732-691242510004-ND |
Manufacturer | |
Manufacturer Product Number | 691242510004 |
Description | 5.08 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691242510004 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691244510004 | Würth Elektronik | 97 | 732-691244510004-ND | 57,95000 Kč | Parametric Equivalent |
| 691245510004 | Würth Elektronik | 40 | 732-691245510004-ND | 59,84000 Kč | Parametric Equivalent |
| 0395443004 | Molex | 4 913 | WM7855-ND | 58,16000 Kč | Parametric Equivalent |
| 0395943004 | Molex | 643 | 0395943004-ND | 53,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 49,51300 Kč | 495,13 Kč |
| 50 | 45,92260 Kč | 2 296,13 Kč |
| 100 | 41,09310 Kč | 4 109,31 Kč |
| 400 | 31,47600 Kč | 12 590,40 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |






