
TPS543B20RVFR | |
|---|---|
DigiKey Part Number | 296-51990-2-ND - Tape & Reel (TR) 296-51990-1-ND - Cut Tape (CT) 296-51990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543B20RVFR |
Description | IC REG BUCK ADJ 25A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543B20RVFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 137,45300 Kč | 1 374,53 Kč |
| 25 | 127,52520 Kč | 3 188,13 Kč |
| 100 | 116,60610 Kč | 11 660,61 Kč |
| 250 | 111,40112 Kč | 27 850,28 Kč |
| 500 | 108,26358 Kč | 54 131,79 Kč |
| 1 000 | 105,68188 Kč | 105 681,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,95580 Kč | 257 389,50 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |





