Parametric Equivalent
Parametric Equivalent




691213510002 | |
|---|---|
DigiKey Part Number | 732-691213510002-ND |
Manufacturer | |
Manufacturer Product Number | 691213510002 |
Description | 5.08 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691213510002 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 950009102000000 | Würth Elektronik | 0 | 732-950009102000000-ND | 22,26000 Kč | Parametric Equivalent |
| 950012102000000 | Würth Elektronik | 0 | 732-950012102000000-ND | 22,68000 Kč | Parametric Equivalent |
| 1715721 | Phoenix Contact | 8 262 | 277-1263-ND | 58,37000 Kč | Parametric Equivalent |
| 1715776 | Phoenix Contact | 56 | 1715776-ND | 58,37000 Kč | Parametric Equivalent |
| 1718760 | Phoenix Contact | 228 | 277-17178-ND | 58,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 50 | 19,54920 Kč | 977,46 Kč |
| 100 | 17,99530 Kč | 1 799,53 Kč |
| 500 | 13,41772 Kč | 6 708,86 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |





















