



1985904 | |
|---|---|
DigiKey Part Number | 277-14505-ND |
Manufacturer | |
Manufacturer Product Number | 1985904 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1985904 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 25 | 36,78840 Kč | 919,71 Kč |
| 50 | 33,37840 Kč | 1 668,92 Kč |
| 100 | 30,52480 Kč | 3 052,48 Kč |
| 250 | 27,52836 Kč | 6 882,09 Kč |
| 500 | 25,77168 Kč | 12 885,84 Kč |
| 1 000 | 24,37805 Kč | 24 378,05 Kč |
| 5 000 | 22,20005 Kč | 111 000,25 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |


