
EVALISO2DIB0410FTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALISO2DIB0410FTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALISO2DIB0410FTOBO1 |
Description | EVAL BOARD FOR 2DIB0410F |
Customer Reference | |
Detailed Description | 2DIB0410F ISOFACE™ Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Infineon Technologies | Utilized IC / Part 2DIB0410F |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,54000 Kč | 895,54 Kč |
| Unit Price without VAT: | 895,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,60340 Kč |





