
2DIB0410FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2DIB0410FXUMA1TR-ND - Tape & Reel (TR) 448-2DIB0410FXUMA1CT-ND - Cut Tape (CT) 448-2DIB0410FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DIB0410FXUMA1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 40Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 2DIB0410FXUMA1 Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 33ns, 33ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 4ns, 4ns (Max) |
Type General Purpose | Voltage - Supply 2.7V ~ 6.5V |
Isolated Power No | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package PG-DSO-8-82 |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DIB0400FXUMA1 | Infineon Technologies | 3 234 | 448-2DIB0400FXUMA1CT-ND | 1,34000 Kč | Parametric Equivalent |
| 2DIB0401FXUMA1 | Infineon Technologies | 1 856 | 448-2DIB0401FXUMA1CT-ND | 1,34000 Kč | Parametric Equivalent |
| 2DIB0411FXUMA1 | Infineon Technologies | 2 500 | 448-2DIB0411FXUMA1CT-ND | 0,53118 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 100 | 17,55430 Kč | 1 755,43 Kč |
| 500 | 14,92370 Kč | 7 461,85 Kč |
| 1 000 | 14,06341 Kč | 14 063,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,12358 Kč | 32 808,95 Kč |
| 5 000 | 12,53782 Kč | 62 689,10 Kč |
| 7 500 | 12,23780 Kč | 91 783,50 Kč |
| 12 500 | 11,89925 Kč | 148 740,62 Kč |
| 17 500 | 11,69809 Kč | 204 716,58 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



