
2DIB1410FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2DIB1410FXUMA1TR-ND - Tape & Reel (TR) 448-2DIB1410FXUMA1CT-ND - Cut Tape (CT) 448-2DIB1410FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DIB1410FXUMA1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 40Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 2DIB1410FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 33ns, 33ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 4ns, 4ns (Max) | |
Voltage - Supply | 2.7V ~ 6.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-8-82 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 19,30300 Kč | 193,03 Kč |
| 100 | 14,42350 Kč | 1 442,35 Kč |
| 500 | 12,26246 Kč | 6 131,23 Kč |
| 1 000 | 11,55582 Kč | 11 555,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,78366 Kč | 26 959,15 Kč |
| 5 000 | 10,30233 Kč | 51 511,65 Kč |
| 7 500 | 10,05578 Kč | 75 418,35 Kč |
| 12 500 | 9,77769 Kč | 122 221,12 Kč |
| 17 500 | 9,61234 Kč | 168 215,95 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |



