691210910006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691210910006
691210910006
691210910006

691210910006

DigiKey Part Number
732-691210910006-ND
Manufacturer
Manufacturer Product Number
691210910006
Description
TERM BLOCK 6P HORIZON 2.54MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691210910006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
150 V
Wire Gauge
18-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.15 Nm (1.3 Lb-In)
Screw Thread
M1.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 539
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,93000 Kč54,93 Kč
1050,55900 Kč505,59 Kč
5047,92040 Kč2 396,02 Kč
10044,39790 Kč4 439,79 Kč
42037,37600 Kč15 697,92 Kč
Unit Price without VAT:54,93000 Kč
Unit Price with VAT:66,46530 Kč