



687108182122 | |
---|---|
DigiKey Part Number | 732-687108182122TR-ND - Tape & Reel (TR) 732-687108182122CT-ND - Cut Tape (CT) 732-687108182122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 687108182122 |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 687108182122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.31mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,45000 Kč | 31,45 Kč |
100 | 26,18330 Kč | 2 618,33 Kč |
500 | 23,03798 Kč | 11 518,99 Kč |
1 000 | 18,83032 Kč | 18 830,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 16,94729 Kč | 59 315,51 Kč |
Unit Price without VAT: | 31,45000 Kč |
---|---|
Unit Price with VAT: | 38,05450 Kč |