4 Position FFC, FPC Cable 0.039" (1.00mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686604200001

DigiKey Part Number
732-686604200001-ND
Manufacturer
Manufacturer Product Number
686604200001
Description
CABLE FFC/FPC 4POS 1MM 7.87"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686604200001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-A-0203-C-4-08-4-TGCT4072073-10-04-A-0203-C-4-08-4-T-ND17,01000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
2562,15400 Kč1 553,85 Kč
5057,74460 Kč2 887,23 Kč
10052,49500 Kč5 249,50 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč