
685119136923 | |
|---|---|
DigiKey Part Number | 732-2739-2-ND - Tape & Reel (TR) 732-2739-1-ND - Cut Tape (CT) 732-2739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 685119136923 |
Description | CONN RCPT MINI HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 685119136923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Mini | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 63,18300 Kč | 631,83 Kč |
| 50 | 58,66840 Kč | 2 933,42 Kč |
| 100 | 54,15380 Kč | 5 415,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 47,67418 Kč | 30 988,22 Kč |
| 1 300 | 43,33987 Kč | 56 341,83 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |












