MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66049011210820

DigiKey Part Number
732-14161-ND
Manufacturer
Manufacturer Product Number
66049011210820
Description
MMCX STRAIGHT PLUG, CRIMP TYPE F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
66049011210820 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
EMI Ring
Series
Housing Color
Gold
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Contact
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
170 V
Cable Group
RG-405 (.085" Semi Rigid)
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.30dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,98000 Kč101,98 Kč
2591,12200 Kč2 278,05 Kč
5084,64000 Kč4 232,00 Kč
10078,20190 Kč7 820,19 Kč
25071,70204 Kč17 925,51 Kč
50064,01888 Kč32 009,44 Kč
Unit Price without VAT:101,98000 Kč
Unit Price with VAT:123,39580 Kč