
653105124022 | |
|---|---|
DigiKey Part Number | 732-2726-2-ND - Tape & Reel (TR) 732-2726-1-ND - Cut Tape (CT) 732-2726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 653105124022 |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 653105124022 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.085" (2.15mm) |
Series | Insulation Height 0.187" (4.75mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125V |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,75200 Kč | 427,52 Kč |
| 50 | 38,90920 Kč | 1 945,46 Kč |
| 100 | 31,47600 Kč | 3 147,60 Kč |
| 500 | 28,95624 Kč | 14 478,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,95624 Kč | 28 956,24 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











