
65300113722DEC | |
|---|---|
DigiKey Part Number | 732-2886-ND |
Manufacturer | |
Manufacturer Product Number | 65300113722DEC |
Description | CONN SOCKET 28-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 65300113722DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 50 | 2,52180 Kč | 126,09 Kč |
| 100 | 2,25450 Kč | 225,45 Kč |
| 500 | 1,98922 Kč | 994,61 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |















