
649005013322 | |
|---|---|
DigiKey Part Number | 732-4763-ND |
Manufacturer | |
Manufacturer Product Number | 649005013322 |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649005013322 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014050 | Molex | 14 139 | WM18436-ND | 7,98000 Kč | Parametric Equivalent |
| 0039014051 | Molex | 5 602 | WM23610-ND | 12,81000 Kč | Parametric Equivalent |
| 0469940512 | Molex | 21 861 | WM23322-ND | 10,08000 Kč | Parametric Equivalent |
| 1586026-5 | TE Connectivity AMP Connectors | 5 399 | A99262-ND | 7,14000 Kč | Parametric Equivalent |
| 1586027-5 | TE Connectivity AMP Connectors | 45 601 | A112427-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 50 | 14,97160 Kč | 748,58 Kč |
| 100 | 13,12380 Kč | 1 312,38 Kč |
| 250 | 12,17884 Kč | 3 044,71 Kč |
| 500 | 11,54890 Kč | 5 774,45 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |














