5 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

648005113322

DigiKey Part Number
732-2880-ND
Manufacturer
Manufacturer Product Number
648005113322
Description
CONN RCPT HSG 5POS 1.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
648005113322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 532
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,27600 Kč32,76 Kč
502,98180 Kč149,09 Kč
1002,39800 Kč239,80 Kč
5002,21738 Kč1 108,69 Kč
1 0002,01581 Kč2 015,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč