64403160111000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64403160111000

DigiKey Part Number
732-14235-ND
Manufacturer
Manufacturer Product Number
64403160111000
Description
COAX ADAPT SMA TO MMCX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
64403160111000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
MMCX Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.25dB
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1395,32000 Kč395,32 Kč
25354,65040 Kč8 866,26 Kč
50330,21140 Kč16 510,57 Kč
100305,77230 Kč30 577,23 Kč
250281,33408 Kč70 333,52 Kč
500232,45600 Kč116 228,00 Kč
Manufacturers Standard Package
Unit Price without VAT:395,32000 Kč
Unit Price with VAT:478,33720 Kč