



ADAPT/MMCXM/SMAF | |
|---|---|
DigiKey Part Number | ADAPT/MMCXM/SMAF-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/MMCXM/SMAF |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MMCX Plug, Male Pin |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) MMCX Plug, Male Pin |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Snap-On, Threaded |
Conversion Type Between Series | Frequency - Max 6 GHz |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 125,71700 Kč | 1 257,17 Kč |
| 25 | 117,83360 Kč | 2 945,84 Kč |
| 50 | 112,21100 Kč | 5 610,55 Kč |
| 100 | 106,85110 Kč | 10 685,11 Kč |
| 300 | 98,88357 Kč | 29 665,07 Kč |
| 500 | 95,38554 Kč | 47 692,77 Kč |
| 1 000 | 90,83717 Kč | 90 837,17 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |





