
ADAPT/MMCXF/SMAM | |
|---|---|
DigiKey Part Number | ADAPT/MMCXF/SMAM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/MMCXF/SMAM |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MMCX Jack, Female Socket |
Category | Center Gender Female to Male |
Mfr | Convert From (Adapter End) SMA Plug, Male Pin |
Packaging Bag | Convert To (Adapter End) MMCX Jack, Female Socket |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Snap-On, Threaded |
Adapter Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,72000 Kč | 129,72 Kč |
| 10 | 110,15900 Kč | 1 101,59 Kč |
| 25 | 103,24320 Kč | 2 581,08 Kč |
| 50 | 98,31700 Kč | 4 915,85 Kč |
| 100 | 93,62030 Kč | 9 362,03 Kč |
| 300 | 86,63860 Kč | 25 991,58 Kč |
| 500 | 83,57342 Kč | 41 786,71 Kč |
| 1 000 | 79,58772 Kč | 79 587,72 Kč |
| 2 500 | 74,61114 Kč | 186 527,85 Kč |
| Unit Price without VAT: | 129,72000 Kč |
|---|---|
| Unit Price with VAT: | 156,96120 Kč |








