
21225 | |
|---|---|
DigiKey Part Number | 1568-21225-ND |
Manufacturer | |
Manufacturer Product Number | 21225 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin |
Category | Center Gender Male to Male |
Mfr | Convert From (Adapter End) SMA Plug, Male Pin |
Packaging Bulk | Convert To (Adapter End) SMA Plug, Male Pin |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |











