


643462100608 | |
|---|---|
DigiKey Part Number | 732-643462100608-ND |
Manufacturer | |
Manufacturer Product Number | 643462100608 |
Description | CIRC CBL 8POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 643462100608 Models |
Category | 1st Connector Orientation A |
Manufacturer Würth Elektronik | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,50000 Kč | 787,50 Kč |
| 10 | 721,93400 Kč | 7 219,34 Kč |
| 100 | 643,17110 Kč | 64 317,11 Kč |
| 250 | 564,41488 Kč | 141 103,72 Kč |
| Unit Price without VAT: | 787,50000 Kč |
|---|---|
| Unit Price with VAT: | 952,87500 Kč |







