Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63910615521CAB

DigiKey Part Number
732-11799-ND
Manufacturer
Manufacturer Product Number
63910615521CAB
Description
CBL RIBN 6COND 0.05 GRAY 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
63910615521CAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
3.28' (1000.00mm)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.289" (7.35mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-25°C ~ 105°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1034,87800 Kč348,78 Kč
3030,64300 Kč919,29 Kč
5025,80240 Kč1 290,12 Kč
Manufacturers Standard Package
Unit Price without VAT:34,87800 Kč
Unit Price with VAT:42,20238 Kč