632723130112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
632723130112
WEbinar Powered by Digi-Key: USB Type C – A Connector for Multiple Applications (Spanish)

632723130112

DigiKey Part Number
732-13723-2-ND - Tape & Reel (TR)
732-13723-1-ND - Cut Tape (CT)
732-13723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
632723130112
Description
WR-COM_USB 3.1_TYPE C_HORIZONTAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
632723130112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,25000 Kč121,25 Kč
10111,03900 Kč1 110,39 Kč
5098,93500 Kč4 946,75 Kč
10086,81020 Kč8 681,02 Kč
40080,76938 Kč32 307,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80067,21713 Kč53 773,70 Kč
Manufacturers Standard Package
Unit Price without VAT:121,25000 Kč
Unit Price with VAT:146,71250 Kč