


632722110112 | |
|---|---|
DigiKey Part Number | 732-13724-2-ND - Tape & Reel (TR) 732-13724-1-ND - Cut Tape (CT) 732-13724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632722110112 |
Description | WR-COM_USB 3.1_TYPE C_VERTICAL_S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 632722110112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 98,98500 Kč | 989,85 Kč |
| 50 | 88,19160 Kč | 4 409,58 Kč |
| 100 | 77,37760 Kč | 7 737,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 69,12262 Kč | 31 105,18 Kč |
| 900 | 63,92141 Kč | 57 529,27 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |











