
63012252111511 | |
|---|---|
DigiKey Part Number | 732-63012252111511-ND |
Manufacturer | |
Manufacturer Product Number | 63012252111511 |
Description | WR-RPSMA_SMA_PCB END LAUNCH JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 63012252111511 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPC-SMA40-FN-180-A | GCT | 257 | 2073-RFPC-SMA40-FN-180-A-ND | 252,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,82000 Kč | 341,82 Kč |
| 10 | 313,29100 Kč | 3 132,91 Kč |
| 70 | 279,12114 Kč | 19 538,48 Kč |
| 210 | 244,94586 Kč | 51 438,63 Kč |
| 350 | 216,45389 Kč | 75 758,86 Kč |
| Unit Price without VAT: | 341,82000 Kč |
|---|---|
| Unit Price with VAT: | 413,60220 Kč |






