
RFPC-SMA40-FN-180-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA40-FN-180-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA40-FN-180-A |
Description | REVERSE POLARITY SMA, PCB MOUNT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,56000 Kč | 252,56 Kč |
| 10 | 214,60300 Kč | 2 146,03 Kč |
| 25 | 201,15560 Kč | 5 028,89 Kč |
| 50 | 191,55360 Kč | 9 577,68 Kč |
| 100 | 182,41260 Kč | 18 241,26 Kč |
| 300 | 168,81413 Kč | 50 644,24 Kč |
| 500 | 162,84392 Kč | 81 421,96 Kč |
| 1 000 | 155,08066 Kč | 155 080,66 Kč |
| Unit Price without VAT: | 252,56000 Kč |
|---|---|
| Unit Price with VAT: | 305,59760 Kč |




