
629722000214 | |
|---|---|
DigiKey Part Number | 732-629722000214TR-ND - Tape & Reel (TR) 732-629722000214CT-ND - Cut Tape (CT) 732-629722000214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 629722000214 |
Description | WR-COM_USB 2.0_TYPE C_HORIZONTAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 629722000214 Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 55,64500 Kč | 556,45 Kč |
| 50 | 52,49500 Kč | 2 624,75 Kč |
| 100 | 49,21930 Kč | 4 921,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,52366 Kč | 36 418,93 Kč |
| 1 600 | 40,61039 Kč | 64 976,62 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |











