
61611002121501 | |
|---|---|
DigiKey Part Number | 732-61611002121501-ND |
Manufacturer | |
Manufacturer Product Number | 61611002121501 |
Description | WR-SMB_PCB CONNECTOR_ THT JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 61611002121501 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B51-053-0000220 | ITT Cannon, LLC | 1 136 | 1003-1033-ND | 221,69000 Kč | Parametric Equivalent |
| R114665000 | Radiall USA, Inc. | 2 708 | 2201-R114665000-ND | 231,08000 Kč | Parametric Equivalent |
| R114665000W | Radiall USA, Inc. | 33 | 2201-R114665000W-ND | 325,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,34000 Kč | 198,34 Kč |
| 10 | 181,73500 Kč | 1 817,35 Kč |
| 100 | 171,83680 Kč | 17 183,68 Kč |
| 250 | 161,89040 Kč | 40 472,60 Kč |
| 500 | 151,94400 Kč | 75 972,00 Kč |
| 1 000 | 132,09185 Kč | 132 091,85 Kč |
| Unit Price without VAT: | 198,34000 Kč |
|---|---|
| Unit Price with VAT: | 239,99140 Kč |



