
EVALSTISO62XV1 | |
|---|---|
DigiKey Part Number | 497-EVALSTISO62XV1-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTISO62XV1 |
Description | EVAL BOARD FOR STISO62XV1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STISO62XV1 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part STISO62XV1 |
Packaging Bulk | Primary Attributes 2-Channel (Dual) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Digital Isolator |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,80000 Kč | 911,80 Kč |
| Unit Price without VAT: | 911,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,27800 Kč |



