



| 615008160721 | |
|---|---|
| DigiKey Part Number | 732-615008160721-ND | 
| Manufacturer | |
| Manufacturer Product Number | 615008160721 | 
| Description | CONN MOD JACK 8P8C ANGLED SHIELD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 47.5° Angle Shielded Cat6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 615008160721 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 47.5° Angle | |
| Termination | Solder | |
| Shielding | Shielded | |
| Ratings | Cat6 | |
| Features | Board Guide | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | Up | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 6.00µin (0.152µm) | |
| Housing Material | Polyamide (PA9T), Nylon 9T | |
| Operating Temperature | -40°C ~ 85°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč | 
| 25 | 83,83160 Kč | 2 095,79 Kč | 
| 100 | 81,43680 Kč | 8 143,68 Kč | 
| 250 | 78,98456 Kč | 19 746,14 Kč | 
| 500 | 76,56816 Kč | 38 284,08 Kč | 
| 1 000 | 71,73722 Kč | 71 737,22 Kč | 
| Unit Price without VAT: | 87,80000 Kč | 
|---|---|
| Unit Price with VAT: | 106,23800 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic