Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-60300-081

DigiKey Part Number
380-1389-ND
Manufacturer
Manufacturer Product Number
SS-60300-081
Description
45 DEGREE SHIELDED JACK WITHOUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded
Datasheet
 Datasheet
EDA/CAD Models
SS-60300-081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
45° Angle
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1067,95000 Kč679,50 Kč
2563,69120 Kč1 592,28 Kč
7059,22643 Kč4 145,85 Kč
14056,39614 Kč7 895,46 Kč
28053,70464 Kč15 037,30 Kč
56051,14138 Kč28 639,17 Kč
1 05048,92394 Kč51 370,14 Kč
2 52045,99604 Kč115 910,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč