Jack Modular Connector 8p8c (RJ45, Ethernet) 47.5° Angle Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3257-0003-02

DigiKey Part Number
4414-3257-0003-02-ND
Manufacturer
Manufacturer Product Number
3257-0003-02
Description
CAT6 SHIELDED MOD. JACK, 45 ANGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 47.5° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
47.5° Angle
Termination
Solder
Shielding
Shielded
Ratings
Cat6
LED Color
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1050,62600 Kč506,26 Kč
2547,44720 Kč1 186,18 Kč
6044,59983 Kč2 675,99 Kč
12042,46667 Kč5 096,00 Kč
30039,80730 Kč11 942,19 Kč
54038,19031 Kč20 622,77 Kč
1 02036,51511 Kč37 245,41 Kč
2 52034,25924 Kč86 333,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč