



615008160021 | |
|---|---|
DigiKey Part Number | 732-615008160021-ND |
Manufacturer | |
Manufacturer Product Number | 615008160021 |
Description | CONN MOD JACK 8P8C R/A UNSHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 615008160021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 $ | 3,99 $ |
| 25 | 3,75560 $ | 93,89 $ |
| 100 | 3,61440 $ | 361,44 $ |
| 250 | 3,47400 $ | 868,50 $ |
| 500 | 3,33362 $ | 1 666,81 $ |
| 1 000 | 3,05102 $ | 3 051,02 $ |
| Unit Price without VAT: | 3,99000 $ |
|---|---|
| Unit Price with VAT: | 4,82790 $ |






