
CX3225FB25000F0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX3225FB25000F0FZZH1TR-ND - Tape & Reel (TR) 478-CX3225FB25000F0FZZH1CT-ND - Cut Tape (CT) 478-CX3225FB25000F0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225FB25000F0FZZH1 |
Description | 3.2MM X 2.5MM 25MHZ 10PF, +/-10P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,30040 Kč | 107,51 Kč |
| 50 | 4,12400 Kč | 206,20 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 250 | 3,73764 Kč | 934,41 Kč |
| 500 | 3,58268 Kč | 1 791,34 Kč |
| 1 000 | 3,43464 Kč | 3 434,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21213 Kč | 9 636,39 Kč |
| 6 000 | 3,07922 Kč | 18 475,32 Kč |
| 9 000 | 3,00404 Kč | 27 036,36 Kč |
| 15 000 | 2,91199 Kč | 43 679,85 Kč |
| 21 000 | 2,85291 Kč | 59 911,11 Kč |
| 30 000 | 2,79161 Kč | 83 748,30 Kč |
| 36 000 | 2,76080 Kč | 99 388,80 Kč |
| 72 000 | 2,64676 Kč | 190 566,72 Kč |
| 75 000 | 2,64019 Kč | 198 014,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








