Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
615008138321
615008138321

615008138321

DigiKey Part Number
732-3170-ND
Manufacturer
Manufacturer Product Number
615008138321
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
615008138321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
10101,08400 Kč1 010,84 Kč
5093,87780 Kč4 693,89 Kč
10086,63980 Kč8 663,98 Kč
50079,42284 Kč39 711,42 Kč
1 00072,20624 Kč72 206,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč