



615004143821 | |
|---|---|
DigiKey Part Number | 732-3169-ND |
Manufacturer | |
Manufacturer Product Number | 615004143821 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 615004143821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 25,61800 Kč | 256,18 Kč |
| 50 | 23,78660 Kč | 1 189,33 Kč |
| 100 | 21,95130 Kč | 2 195,13 Kč |
| 500 | 20,11776 Kč | 10 058,88 Kč |
| 1 000 | 18,28338 Kč | 18 283,38 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |












