
74HC1G04GV,125 | |
|---|---|
DigiKey Part Number | 1727-6034-2-ND - Tape & Reel (TR) 1727-6034-1-ND - Cut Tape (CT) 1727-6034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G04GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 100 | 1,15910 Kč | 115,91 Kč |
| 250 | 1,05492 Kč | 263,73 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,94008 Kč | 940,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87611 Kč | 2 628,33 Kč |
| 6 000 | 0,84482 Kč | 5 068,92 Kč |
| 9 000 | 0,82916 Kč | 7 462,44 Kč |
| 15 000 | 0,81180 Kč | 12 177,00 Kč |
| 21 000 | 0,80164 Kč | 16 834,44 Kč |
| 30 000 | 0,79188 Kč | 23 756,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







