
61030421121 | |
---|---|
DigiKey Part Number | 732-61030421121TR-ND - Tape & Reel (TR) 732-61030421121CT-ND - Cut Tape (CT) 732-61030421121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61030421121 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61030421121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,58000 Kč | 24,58 Kč |
10 | 20,91300 Kč | 209,13 Kč |
25 | 17,41400 Kč | 435,35 Kč |
50 | 14,51860 Kč | 725,93 Kč |
100 | 13,25830 Kč | 1 325,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 10,83160 Kč | 3 249,48 Kč |
Unit Price without VAT: | 24,58000 Kč |
---|---|
Unit Price with VAT: | 29,74180 Kč |