2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
60900213421
60900213421

60900213421

DigiKey Part Number
732-2678-ND
Manufacturer
Manufacturer Product Number
60900213421
Description
JUMPER W/TEST PNT 1X2PINS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
60900213421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.235" (5.97mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
250VAC
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
106,25700 Kč62,57 Kč
505,76600 Kč288,30 Kč
1005,30200 Kč530,20 Kč
5004,81778 Kč2 408,89 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč